Part Details for CYD04S36V18-167BBXI by Cypress Semiconductor
Overview of CYD04S36V18-167BBXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYD04S36V18-167BBXI
CYD04S36V18-167BBXI CAD Models
CYD04S36V18-167BBXI Part Data Attributes
|
CYD04S36V18-167BBXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD04S36V18-167BBXI
Cypress Semiconductor
Dual-Port SRAM, 128KX36, 11ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.17 A | |
Standby Voltage-Min | 1.4 V | |
Supply Current-Max | 0.53 mA | |
Supply Voltage-Max (Vsup) | 1.58 V | |
Supply Voltage-Min (Vsup) | 1.42 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for CYD04S36V18-167BBXI
This table gives cross-reference parts and alternative options found for CYD04S36V18-167BBXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD04S36V18-167BBXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V7599S166BC8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | CYD04S36V18-167BBXI vs IDT70V7599S166BC8 |
70V7599S166BCI | CABGA-256, Tray | Integrated Device Technology Inc | CYD04S36V18-167BBXI vs 70V7599S166BCI |
70V7599S133BC8 | 128K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | CYD04S36V18-167BBXI vs 70V7599S133BC8 |
AS9C25128M2036L-166BI | Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, BGA-256 | Alliance Semiconductor Corporation | CYD04S36V18-167BBXI vs AS9C25128M2036L-166BI |
CYDD04S18V18-200BBXC | Dual-Port SRAM, 128KX36, 7.2ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | Cypress Semiconductor | CYD04S36V18-167BBXI vs CYDD04S18V18-200BBXC |
70T3599S200BCG | 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | CYD04S36V18-167BBXI vs 70T3599S200BCG |
AS9C25128M2036L-133BI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Silicon Solution Inc | CYD04S36V18-167BBXI vs AS9C25128M2036L-133BI |
IDT70T659S8BC | Dual-Port SRAM, 128KX36, 8ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD04S36V18-167BBXI vs IDT70T659S8BC |
70V7599S133BCI | CABGA-256, Tray | Integrated Device Technology Inc | CYD04S36V18-167BBXI vs 70V7599S133BCI |
70V7599S133BC | 128K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray | Renesas Electronics Corporation | CYD04S36V18-167BBXI vs 70V7599S133BC |