Part Details for CY9AF114NAPMC-GNE2 by Infineon Technologies AG
Overview of CY9AF114NAPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F513T5AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs | |
R5F513T3AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs |
Price & Stock for CY9AF114NAPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF114NAPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
900 In Stock |
|
$5.4418 / $9.0700 | Buy Now |
DISTI #
CY9AF114NAPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 256KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: CY9AF114NAPMC-GNE2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-Y9AF114NAPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks | 0 |
|
$4.9500 | Buy Now |
DISTI #
86098552
|
Verical | CY9AF114NAPMC-GNE2 Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 154 |
|
$5.8500 / $6.7375 | Buy Now |
|
Rochester Electronics | CY9AF114 - CY9A110A/CY9A110 Series 32-bit Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$4.6800 / $5.5000 | Buy Now |
Part Details for CY9AF114NAPMC-GNE2
CY9AF114NAPMC-GNE2 CAD Models
CY9AF114NAPMC-GNE2 Part Data Attributes
|
CY9AF114NAPMC-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF114NAPMC-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Pure Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |