Part Details for CY96F355RSBPMC-GS-UJE2 by Cypress Semiconductor
Overview of CY96F355RSBPMC-GS-UJE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY96F355RSBPMC-GS-UJE2
CY96F355RSBPMC-GS-UJE2 CAD Models
CY96F355RSBPMC-GS-UJE2 Part Data Attributes
|
CY96F355RSBPMC-GS-UJE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY96F355RSBPMC-GS-UJE2
Cypress Semiconductor
RISC Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-21 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY96F355RSBPMC-GS-UJE2
This table gives cross-reference parts and alternative options found for CY96F355RSBPMC-GS-UJE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F355RSBPMC-GS-UJE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY96F355RSBPMC-GS-UJE2 | RISC Microcontroller, | Infineon Technologies AG | CY96F355RSBPMC-GS-UJE2 vs CY96F355RSBPMC-GS-UJE2 |
MB96F355RSBPMC-GSE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP64, | Cypress Semiconductor | CY96F355RSBPMC-GS-UJE2 vs MB96F355RSBPMC-GSE2 |