Part Details for CY90F952JDSPMC-GS-UJE1 by Infineon Technologies AG
Overview of CY90F952JDSPMC-GS-UJE1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | |
NP110N055PUJ-E1B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP160N055TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CY90F952JDSPMC-GS-UJE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099114
|
Verical | CY90F952JDSPMC-GS-UJE1 Min Qty: 29 Package Multiple: 1 Date Code: 2201 | Americas - 1427 |
|
$11.3625 / $13.1000 | Buy Now |
|
Rochester Electronics | CY90F952 - F2MC-16LX CY90950 Series 16-bit Microcontrollers RoHS: Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$9.0900 / $10.6900 | Buy Now |
Part Details for CY90F952JDSPMC-GS-UJE1
CY90F952JDSPMC-GS-UJE1 CAD Models
CY90F952JDSPMC-GS-UJE1 Part Data Attributes
|
CY90F952JDSPMC-GS-UJE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY90F952JDSPMC-GS-UJE1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | F2MC-16FX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY90F952JDSPMC-GS-UJE1
This table gives cross-reference parts and alternative options found for CY90F952JDSPMC-GS-UJE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY90F952JDSPMC-GS-UJE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB90F952JDSPMC | FUJITSU Semiconductor Limited | Check for Price | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | CY90F952JDSPMC-GS-UJE1 vs MB90F952JDSPMC |
MB90F952JDSPMC | Cypress Semiconductor | Check for Price | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | CY90F952JDSPMC-GS-UJE1 vs MB90F952JDSPMC |
CY90F952JDSPMC-GS-UJE1 | Cypress Semiconductor | Check for Price | Microcontroller, | CY90F952JDSPMC-GS-UJE1 vs CY90F952JDSPMC-GS-UJE1 |