Microcontrollers and Processors
CY8CTST120-56LFXIT
Cypress Semiconductor
Description: Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56

Overview of CY8CTST120-56LFXIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY8CTST120-56LFXIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8CTST120-56LFXIT by Cypress Semiconductor

CY8CTST120-56LFXIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Bus Compatibility
I2C; USB
Clock Frequency-Max
24.06 MHz
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
3
Number of I/O Lines
49
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
512
Seated Height-Max
1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. CY8CTST120-56LFXIT
    Cypress Semiconductor
    Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8CTST120-56LFXIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8CTST120-56LFXIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8CTST120-56LFXIT would you like to use for your alert(s)?
  • Please alert me when CY8CTST120-56LFXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8CTST120-56LFXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8CTST120-56LFXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8CTST120-56LFXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8CTST120-56LFXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8CTST120-56LFXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: