-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3709
|
Newark | 32 Bit Microcontroller, Psoc 5 Series, Arm Cortex-M3, 67 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Infineon CY8C5868AXI-LP032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 957 |
|
$19.7200 / $27.5500 | Buy Now |
DISTI #
448-CY8C5868AXI-LP032-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2320 In Stock |
|
$18.6323 / $27.9500 | Buy Now |
DISTI #
CY8C5868AXI-LP032
|
Avnet Americas | MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray - Trays (Alt: CY8C5868AXI-LP032) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$16.4560 / $18.0880 | Buy Now |
DISTI #
727-CY8C5868AXILP032
|
Mouser Electronics | ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP RoHS: Compliant | 1803 |
|
$17.0000 / $20.8300 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 777Tray |
|
$15.4600 / $16.2300 | Buy Now |
DISTI #
83599675
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 2301 |
|
$17.9080 / $21.6095 | Buy Now |
DISTI #
75724098
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 940 |
|
$20.1250 | Buy Now |
DISTI #
C1S159300307282
|
Chip1Stop | PSOC 5LP ARM Cortex-M3 CMOS 100-Pin TQFP RoHS: Compliant pbFree: Yes Container: Tray | 940 |
|
$17.3000 | Buy Now |
DISTI #
SP005656013
|
EBV Elektronik | MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005656013) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5868AXI-LP032
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5868AXI-LP032
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |