Part Details for CY8C5466AXI-064T by Cypress Semiconductor
Overview of CY8C5466AXI-064T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09P064TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory | |
DB25P064TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts |
Part Details for CY8C5466AXI-064T
CY8C5466AXI-064T CAD Models
CY8C5466AXI-064T Part Data Attributes
|
CY8C5466AXI-064T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5466AXI-064T
Cypress Semiconductor
Micro Peripheral IC, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |