Part Details for CY8C4548AXI-S485 by Infineon Technologies AG
Overview of CY8C4548AXI-S485 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-RS485FD8EBZ | Analog Devices | Full-duplex (8-lead SOIC) Stan | |
EVAL-RS485FDEBZ | Analog Devices | Full-duplex (14-lead SOIC) Sta | |
EVAL-RS485HDEBZ | Analog Devices | Half-duplex Standard RS-485 |
Price & Stock for CY8C4548AXI-S485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4548AXI-S485-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 100 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
890 In Stock |
|
$5.1900 | Buy Now |
DISTI #
448-CY8C4548AXI-S485-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7292 | Buy Now |
DISTI #
CY8C4548AXI-S485
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4548AXI-S485) RoHS: Compliant Min Qty: 129 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 890 Partner Stock |
|
$4.8112 / $5.8200 | Buy Now |
DISTI #
CY8C4548AXI-S485
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4548AXI-S485) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C4548AXI-S485
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.8800 / $9.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$5.0700 | Buy Now |
Part Details for CY8C4548AXI-S485
CY8C4548AXI-S485 CAD Models
CY8C4548AXI-S485 Part Data Attributes
|
CY8C4548AXI-S485
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4548AXI-S485
Infineon Technologies AG
Programmable SoC, CMOS, PQFP64,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |