Part Details for CY8C4126AZI-S423 by Infineon Technologies AG
Overview of CY8C4126AZI-S423 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS423D | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | |
SN74LS423N | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-PDIP 0 to 70 | |
SN74LS423NSR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SO 0 to 70 |
Price & Stock for CY8C4126AZI-S423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4126AZI-S423-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 2500 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9887 | Buy Now |
DISTI #
CY8C4126AZI-S423
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4126AZI-S423) RoHS: Compliant Min Qty: 177 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 940 Partner Stock |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
727-CY8C4126AZI-S423
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$1.7800 | Buy Now |
|
Rochester Electronics | CY8C4126 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 940 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
C1S322001108432
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 700 |
|
$1.8790 | Buy Now |
DISTI #
SP005645605
|
EBV Elektronik | (Alt: SP005645605) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4126AZI-S423
CY8C4126AZI-S423 CAD Models
CY8C4126AZI-S423 Part Data Attributes
|
CY8C4126AZI-S423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AZI-S423
Infineon Technologies AG
CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |