Part Details for CY8C4125LQI-483 by Cypress Semiconductor
Overview of CY8C4125LQI-483 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125LQI-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0162
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Qfn-40, Product Range:Psoc 4 Family Psoc 4100 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:24Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4125LQI-483 RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8C4125 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$1.8600 / $2.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 95 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for CY8C4125LQI-483
CY8C4125LQI-483 CAD Models
CY8C4125LQI-483 Part Data Attributes
|
CY8C4125LQI-483
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4125LQI-483
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |