Part Details for CY8C3246LTI-149 by Cypress Semiconductor
Overview of CY8C3246LTI-149 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C3246LTI-149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C3246LTI-149-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
542 In Stock |
|
$8.1700 | Buy Now |
|
Rochester Electronics | CY8C3246 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PQCC68 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 542 |
|
$6.6800 / $7.8600 | Buy Now |
Part Details for CY8C3246LTI-149
CY8C3246LTI-149 CAD Models
CY8C3246LTI-149 Part Data Attributes
|
CY8C3246LTI-149
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3246LTI-149
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CY8C3246LTI-149
This table gives cross-reference parts and alternative options found for CY8C3246LTI-149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3246LTI-149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3246LTI-149T | Multifunction Peripheral, CMOS, | Infineon Technologies AG | CY8C3246LTI-149 vs CY8C3246LTI-149T |
CY8C3246LTI-149T | Multifunction Peripheral, CMOS, QFN-68 | Cypress Semiconductor | CY8C3246LTI-149 vs CY8C3246LTI-149T |