Part Details for CY8C26443-24PI by Cypress Semiconductor
Overview of CY8C26443-24PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY8C26443-24PI
CY8C26443-24PI CAD Models
CY8C26443-24PI Part Data Attributes
|
CY8C26443-24PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C26443-24PI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.82 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY8C26443-24PI
This table gives cross-reference parts and alternative options found for CY8C26443-24PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C26443-24PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27443-24PI | Multifunction Peripheral, CMOS, PDIP28, 0.300 INCH, LEAD FREE, MO-095, DIP-28 | Cypress Semiconductor | CY8C26443-24PI vs CY8C27443-24PI |
CY8C27443-24PXI | Multifunction Peripheral, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | CY8C26443-24PI vs CY8C27443-24PXI |
Resources and Additional Insights for CY8C26443-24PI
Reference Designs related to CY8C26443-24PI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.