Part Details for CY8C22113-24PXI by Cypress Semiconductor
Overview of CY8C22113-24PXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY8C22113-24PXI
CY8C22113-24PXI CAD Models
CY8C22113-24PXI Part Data Attributes:
|
CY8C22113-24PXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C22113-24PXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 24.24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
Length | 9.779 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CY8C22113-24PXI
This table gives cross-reference parts and alternative options found for CY8C22113-24PXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C22113-24PXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C22113-24PI | Multifunction Peripheral, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Cypress Semiconductor | CY8C22113-24PXI vs CY8C22113-24PI |
CY8C24123A-24PXI | Multifunction Peripheral, CMOS, PDIP8, DIP-8 | Cypress Semiconductor | CY8C22113-24PXI vs CY8C24123A-24PXI |
Resources and Additional Insights for CY8C22113-24PXI
Reference Designs related to CY8C22113-24PXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.