Part Details for CY7C68033-56LFXC by Cypress Semiconductor
Overview of CY7C68033-56LFXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68033-56LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | USB Flash Memory Drive, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 167 |
|
$8.2500 / $9.7000 | Buy Now |
Part Details for CY7C68033-56LFXC
CY7C68033-56LFXC CAD Models
CY7C68033-56LFXC Part Data Attributes
|
CY7C68033-56LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68033-56LFXC
Cypress Semiconductor
Flash Memory Drive, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Interface Standard | USB | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for CY7C68033-56LFXC
This table gives cross-reference parts and alternative options found for CY7C68033-56LFXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68033-56LFXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68033-56LTXC | Flash Memory Drive, CMOS, QFN-56 | Cypress Semiconductor | CY7C68033-56LFXC vs CY7C68033-56LTXC |
CY7C68033-56LTXC | Flash Memory Drive, CMOS, QFN-56 | Infineon Technologies AG | CY7C68033-56LFXC vs CY7C68033-56LTXC |
Resources and Additional Insights for CY7C68033-56LFXC
Reference Designs related to CY7C68033-56LFXC
-
CY4665 - Cypress & UPEK Reference Design for USB Flash Drives (UFD)
The CY4665 "Flisk" reference design from Cypress and UPEK provides customers with a turnkey solution for USB flash drives (UFD) with fingerprint authentication security for conveniently protecting data and enabling authentication services. The reference design utilizes UPEK's TouchStrip Fingerprint Authentication Solution (TCS3 swipe fingerprint sensor and TCD42 security ASIC), the only match-on-chip fingerprint authentication solution available on the market. This complete biometric module securely performs all biometric processes including storage and matching in dedicated hardware rather than exposing data to a less secure host PC environment. Cypress' EZ-USB(R) NX2LP-Flex programmable NAND flash controller, the only 8051 based programmable NAND controller on the market, interfaces with both the UPEK TCD42 security ASIC and the NAND flash to provide a secure link to both the PC and the flash. UPEK's unique security ASIC also enables authentication services by securing communication with remote servers via AES/DES encryption.