Datasheets
CY7C65642-48AXC by:

USB Bus Controller, CMOS, PQFP48,

Part Details for CY7C65642-48AXC by Infineon Technologies AG

Overview of CY7C65642-48AXC by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C65642-48AXC

Part # Distributor Description Stock Price Buy
DISTI # CY7C65642-48AXC-ND
DigiKey IC USB HUB CTRLR 4PORT LP 48TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 1492
In Stock
  • 1 $3.5500
  • 10 $2.6700
  • 25 $2.4504
  • 80 $2.2422
  • 250 $2.0946
  • 500 $2.0253
  • 1,000 $1.9683
  • 2,500 $1.9081
  • 5,000 $1.8719
$1.8719 / $3.5500 Buy Now
DISTI # 727-CY7C65642-48AXC
Mouser Electronics USB Interface IC USB High Speed Hub RoHS: Compliant 17307
  • 1 $3.9700
  • 10 $2.9000
  • 25 $2.8700
  • 2,500 $2.8600
$2.8600 / $3.9700 Buy Now
DISTI # V99:2348_07455744
Arrow Electronics Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2234 Americas - 1323
  • 1 $3.1770
  • 10 $3.0520
$3.0520 / $3.1770 Buy Now
Future Electronics CY7C65642 Series 64 Byte RAM USB 2.0 TetraHub™ Controller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray 879
Tray
  • 1 $3.2400
  • 40 $3.1400
  • 125 $3.0600
  • 400 $2.9900
  • 1,250 $2.8400
$2.8400 / $3.2400 Buy Now
DISTI # 66334483
Verical Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 Americas - 1323
  • 2 $3.1770
$3.1770 Buy Now
Rochester Electronics CY7C65642 - USB Bus Controller, CMOS, PQFP48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 Call for Availability
RFQ
DISTI # SP005670395
EBV Elektronik USB 2.0 Hub Controller 48-Pin TQFP (Alt: SP005670395) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC USB HUB CTRLR 4PORT LP 48TQFP 38000
  • 10 $5.1447
  • 24 $4.2213
  • 37 $4.0894
  • 51 $3.9575
  • 66 $3.8256
  • 88 $3.4298
$3.4298 / $5.1447 Buy Now

Part Details for CY7C65642-48AXC

CY7C65642-48AXC CAD Models

CY7C65642-48AXC Part Data Attributes

CY7C65642-48AXC Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY7C65642-48AXC Infineon Technologies AG USB Bus Controller, CMOS, PQFP48,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Additional Feature ALSO REQUIRES 5V SUPPLY
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 12 MHz
Data Transfer Rate-Max 1.5 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 105.4 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for CY7C65642-48AXC

This table gives cross-reference parts and alternative options found for CY7C65642-48AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65642-48AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C65642-48AXCT USB Bus Controller, CMOS, PQFP48, Infineon Technologies AG CY7C65642-48AXC vs CY7C65642-48AXCT
Part Number Description Manufacturer Compare
CY7C65642-48AXCT USB Bus Controller, CMOS, PQFP48, Infineon Technologies AG CY7C65642-48AXC vs CY7C65642-48AXCT

CY7C65642-48AXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C65642-48AXC by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C65642-48AXC by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C65642-48AXC would you like to use for your alert(s)?
  • Please alert me when CY7C65642-48AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C65642-48AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C65642-48AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C65642-48AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C65642-48AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C65642-48AXC by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: