There are no models available for this part yet.
Overview of CY7C60333-LFXC by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY7C60333-LFXC by Rochester Electronics LLC
Part Data Attributes for CY7C60333-LFXC by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT ALSO OPERATES AT 2.4V AT 93KHZ
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Number of I/O Lines
|
26
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
512
|
Seated Height-Max
|
0.93 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Related Parts for CY7C60333-LFXC
-
CY7C64113C-PVXCMicrocontrollers
-
CY7C60323-PVXCTMultifunction Peripherals
-
ATA5021-GAQWPower Management Circuits
-
CY7C68003-20FNXITLine Driver or Receivers
-
CY7C64215-56LFXCBus Controllers
-
TSV6290AICTOperational Amplifiers
-
DAC80-CBI-IDigital to Analog Converters
-
CY14B101LA-ZS45XISRAMs
-
CY8C20467-24LQXIOther uPs/uCs/Peripheral ICs