Part Details for CY7C53150-20AIT by Cypress Semiconductor
Overview of CY7C53150-20AIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C53150-20AIT
CY7C53150-20AIT CAD Models
CY7C53150-20AIT Part Data Attributes:
|
CY7C53150-20AIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53150-20AIT
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Data Encoding/Decoding Method | DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53150-20AIT
This table gives cross-reference parts and alternative options found for CY7C53150-20AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53150-20AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53150-20AXIT | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Cypress Semiconductor | CY7C53150-20AIT vs CY7C53150-20AXIT |
CY7C53150-20AXI | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Cypress Semiconductor | CY7C53150-20AIT vs CY7C53150-20AXI |
CY7C53150-20AXIT | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Infineon Technologies AG | CY7C53150-20AIT vs CY7C53150-20AXIT |