Microcontrollers and Processors
CY7C516-75DMB
Cypress Semiconductor
Description: Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64

Overview of CY7C516-75DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C516-75DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C516-75DMB by Cypress Semiconductor

CY7C516-75DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
13.3 MHz
External Data Bus Width
16
JESD-30 Code
R-CDIP-T64
JESD-609 Code
e0
Length
81.28 mm
Low Power Mode
NO
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
110 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
22.86 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
Want to compare parts?
  1. CY7C516-75DMB
    Cypress Semiconductor
    Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64
    VS

Alternate Parts for CY7C516-75DMB

This table gives cross-reference parts and alternative options found for CY7C516-75DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C516-75DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C516-75PC Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 Cypress Semiconductor CY7C516-75DMB vs CY7C516-75PC
CY7C516-75DC Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 Cypress Semiconductor CY7C516-75DMB vs CY7C516-75DC
Part Number Description Manufacturer Compare
5962-8687303XX Multiplier, 16-Bit, CMOS, CDIP64, CERAMIC, DIP-64 Cypress Semiconductor CY7C516-75DMB vs 5962-8687303XX
IDT7216L75GB Multiplier, 16-Bit, CMOS, CPGA68, PGA-68 Integrated Device Technology Inc CY7C516-75DMB vs IDT7216L75GB
CY7C516-75DC Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 Cypress Semiconductor CY7C516-75DMB vs CY7C516-75DC
5962-8687303XA Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, DIP-64 Integrated Device Technology Inc CY7C516-75DMB vs 5962-8687303XA
5962-8687303XX Multiplier, 16-Bit, CMOS, CDIP64, CERAMIC, DIP-64 LOGIC Devices Inc CY7C516-75DMB vs 5962-8687303XX
CY7C516-75GMB Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 Cypress Semiconductor CY7C516-75DMB vs CY7C516-75GMB
CY7C516-75PC Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 Cypress Semiconductor CY7C516-75DMB vs CY7C516-75PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C516-75DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C516-75DMB by Cypress Semiconductor

  • Please alert me when CY7C516-75DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C516-75DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C516-75DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C516-75DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C516-75DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C516-75DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: