Memory
CY7C4806V25-200C
Cypress Semiconductor
Description: FIFO, 16KX80, 3.5ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, FBGA-288

Overview of CY7C4806V25-200C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7C4806V25-200C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4806V25-200C by Cypress Semiconductor

CY7C4806V25-200C
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
288
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
3.5 ns
Cycle Time
5 ns
JESD-30 Code
S-PBGA-B288
JESD-609 Code
e0
Length
19 mm
Memory Density
1310720 bit
Memory Width
80
Number of Functions
1
Number of Terminals
288
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX80
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL/SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19 mm
Want to compare parts?
  1. CY7C4806V25-200C
    Cypress Semiconductor
    FIFO, 16KX80, 3.5ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, FBGA-288
    VS

Alternate Parts for CY7C4806V25-200C

This table gives cross-reference parts and alternative options found for CY7C4806V25-200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4806V25-200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4806V25-200I FIFO, 16KX80, 3.5ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, FBGA-288 Cypress Semiconductor CY7C4806V25-200C vs CY7C4806V25-200I
Part Number Description Manufacturer Compare
CY7C4806V25-166BBC FIFO, 16KX80, 4ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, BGA-288 Cypress Semiconductor CY7C4806V25-200C vs CY7C4806V25-166BBC
CY7C4806V25-166I FIFO, 16KX80, 4ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, FBGA-288 Cypress Semiconductor CY7C4806V25-200C vs CY7C4806V25-166I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4806V25-200C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4806V25-200C by Cypress Semiconductor

  • Please alert me when CY7C4806V25-200C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C4806V25-200C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4806V25-200C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C4806V25-200C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4806V25-200C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4806V25-200C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: