Part Details for CY7C4806V25-200BBC by Cypress Semiconductor
Overview of CY7C4806V25-200BBC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5200BBCZ | Analog Devices | REM Switch with EtherCAT |
Part Details for CY7C4806V25-200BBC
CY7C4806V25-200BBC CAD Models
CY7C4806V25-200BBC Part Data Attributes
|
CY7C4806V25-200BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4806V25-200BBC
Cypress Semiconductor
FIFO, 16KX80, 3.8ns, Synchronous, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, BGA-288
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1 MM PITCH, BGA-288 | |
Pin Count | 288 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 3.8 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Cycle Time | 5 ns | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Memory Density | 1310720 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 80 | |
Number of Functions | 1 | |
Number of Terminals | 288 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX80 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA288,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |