Memory
CY7C472-25JIR
Cypress Semiconductor
Description: FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C472-25JIR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for CY7C472-25JIR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C472-25JIR by Cypress Semiconductor

CY7C472-25JIR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C472-25JIR
    Cypress Semiconductor
    FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C472-25JIR

This table gives cross-reference parts and alternative options found for CY7C472-25JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C472-25JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C462A-25JIR FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462A-25JIR
SN74ACT7206L25RJ 16KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C472-25JIR vs SN74ACT7206L25RJ
CY7C462A-25JI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462A-25JI
CY7C472-25JCR FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C472-25JCR
CY7C472-25JIT FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C472-25JIT
CY7C462-25JI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462-25JI
CY7C472-25JCT FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C472-25JCT
CY7C462A-25JCR FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462A-25JCR
CY7C472-25JI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C472-25JI
CY7C472-25JC FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C472-25JC
Part Number Description Manufacturer Compare
IDT7206S80J8 FIFO, 16KX9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C472-25JIR vs IDT7206S80J8
CY7C462-15JCT FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462-15JCT
CY7C462-40JIR FIFO, 16KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462-40JIR
CY7C462A-25JI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462A-25JI
CY7C4261-10JXI FIFO, 16KX9, 8ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C4261-10JXI
CY7C4261-25JCT FIFO, 16KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C4261-25JCT
CY7C4261-10JXIT FIFO, 16KX9, 8ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C4261-10JXIT
SN74ACT7206-50RJ 16KX9 OTHER FIFO, PQCC32 Texas Instruments CY7C472-25JIR vs SN74ACT7206-50RJ
CY7C462A-10JIR FIFO, 16KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C472-25JIR vs CY7C462A-10JIR
SN74ACT7206L15RJ 16KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C472-25JIR vs SN74ACT7206L15RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C472-25JIR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C472-25JIR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C472-25JIR would you like to use for your alert(s)?
  • Please alert me when CY7C472-25JIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C472-25JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C472-25JIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C472-25JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C472-25JIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C472-25JIR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: