Part Details for CY7C470-40JIT by Cypress Semiconductor
Overview of CY7C470-40JIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C470-40JIT
CY7C470-40JIT CAD Models
CY7C470-40JIT Part Data Attributes
|
CY7C470-40JIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C470-40JIT
Cypress Semiconductor
FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C470-40JIT
This table gives cross-reference parts and alternative options found for CY7C470-40JIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C470-40JIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C470-40JIR | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C470-40JIR |
CY7C460-40JIT | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C460-40JIT |
CY7C460-40JCT | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C460-40JCT |
CY7C470-40JC | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C470-40JC |
CY7C470-40JI | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C470-40JI |
CY7C460-40JC | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C460-40JC |
CY7C460-40JCR | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C460-40JCR |
CY7C470-40JCR | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C470-40JCR |
CY7C460-40JI | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C470-40JIT vs CY7C460-40JI |