Part Details for CY7C464A-10PTC by Cypress Semiconductor
Overview of CY7C464A-10PTC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C464A-10PTC
CY7C464A-10PTC CAD Models
CY7C464A-10PTC Part Data Attributes
|
CY7C464A-10PTC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C464A-10PTC
Cypress Semiconductor
FIFO, 32KX9, 10ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.4965 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C464A-10PTC
This table gives cross-reference parts and alternative options found for CY7C464A-10PTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C464A-10PTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7M207S120C | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 120ns, Asynchronous, CMOS | CY7C464A-10PTC vs IDT7M207S120C |
CY7C464-20DMB | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | CY7C464A-10PTC vs CY7C464-20DMB |
5962-9315205QXX | Teledyne e2v | Check for Price | FIFO, 32KX9, 25ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C464A-10PTC vs 5962-9315205QXX |
CY7C464-25DC | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CY7C464A-10PTC vs CY7C464-25DC |
5962-9458803MXA | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C464A-10PTC vs 5962-9458803MXA |
IDT7M207S60CB | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 60ns, Asynchronous, CMOS | CY7C464A-10PTC vs IDT7M207S60CB |
5962-9458802MXX | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C464A-10PTC vs 5962-9458802MXX |
5962-9315206QXA | Teledyne e2v | Check for Price | FIFO, 32KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C464A-10PTC vs 5962-9315206QXA |
IDT7M207S50C | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 50ns, Asynchronous, CMOS | CY7C464A-10PTC vs IDT7M207S50C |
CY7C474-40DC | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CY7C464A-10PTC vs CY7C474-40DC |