Part Details for CY7C460A-25PTI by Cypress Semiconductor
Overview of CY7C460A-25PTI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C460A-25PTI
CY7C460A-25PTI CAD Models
CY7C460A-25PTI Part Data Attributes
|
CY7C460A-25PTI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C460A-25PTI
Cypress Semiconductor
FIFO, 8KX9, 25ns, Asynchronous, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C460A-25PTI
This table gives cross-reference parts and alternative options found for CY7C460A-25PTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C460A-25PTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1I-67205L-45SHXXX | FIFO, 8KX9, 45ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs CM1I-67205L-45SHXXX |
SM1I-67205L-30MH | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs SM1I-67205L-30MH |
SM1I-67205V-30SHXXX | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs SM1I-67205V-30SHXXX |
CL3P-67205V-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PDIP28 | Matra MHS | CY7C460A-25PTI vs CL3P-67205V-65SHXXX |
CY7C460A-10PI | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PDIP28 | Cypress Semiconductor | CY7C460A-25PTI vs CY7C460A-10PI |
CL1I-67205V-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs CL1I-67205V-65SHXXX |
SM1I-67205EV-30/883 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs SM1I-67205EV-30/883 |
IDT7205L30TCB | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C460A-25PTI vs IDT7205L30TCB |
SL1I-67205EV-55/883 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C460A-25PTI vs SL1I-67205EV-55/883 |
AP9A405-35PC | FIFO, 8KX9, 35ns, Asynchronous, CMOS, PDIP28 | Integrated Silicon Solution Inc | CY7C460A-25PTI vs AP9A405-35PC |