Part Details for CY7C457-14JC by Cypress Semiconductor
Overview of CY7C457-14JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C457-12NC-G | Rochester Electronics LLC | CY7C457 - FIFO, 2KX18, Synchronous |
Price & Stock for CY7C457-14JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 456 |
|
RFQ | ||
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 2K X 18 OTHER FIFO, 10 ns, PQCC52 | 531 |
|
$111.6000 / $148.8000 | Buy Now |
Part Details for CY7C457-14JC
CY7C457-14JC CAD Models
CY7C457-14JC Part Data Attributes
|
CY7C457-14JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C457-14JC
Cypress Semiconductor
FIFO, 2KX18, 10ns, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 71.4 MHz | |
Cycle Time | 14 ns | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7C457-14JC
This table gives cross-reference parts and alternative options found for CY7C457-14JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C457-14JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C457-14JI | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C457-14JC vs CY7C457-14JI |
CY7C457-14JIT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C457-14JC vs CY7C457-14JIT |
CY7C457-14JIR | FIFO, 2KX18, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C457-14JC vs CY7C457-14JIR |
CY7C457-14JCT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C457-14JC vs CY7C457-14JCT |