Part Details for CY7C43646V-15AC by Cypress Semiconductor
Overview of CY7C43646V-15AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6615ACRZ-T | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features, DFN, /Reel | |
ISL6115ACBZ | Renesas Electronics Corporation | 12V Power Distribution Controllers | |
ISL6115ACBZ-T | Renesas Electronics Corporation | 12V Power Distribution Controllers |
Part Details for CY7C43646V-15AC
CY7C43646V-15AC CAD Models
CY7C43646V-15AC Part Data Attributes
|
CY7C43646V-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C43646V-15AC
Cypress Semiconductor
Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAIL BOX; RETRANSMIT | |
Clock Frequency-Max (fCLK) | 67 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C43646V-15AC
This table gives cross-reference parts and alternative options found for CY7C43646V-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C43646V-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V3646L15PF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | CY7C43646V-15AC vs 72V3646L15PF |
72V3646L15PFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | CY7C43646V-15AC vs 72V3646L15PFG |
IDT72V3644L15PFG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | CY7C43646V-15AC vs IDT72V3644L15PFG |
72V3646L15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | CY7C43646V-15AC vs 72V3646L15PF8 |
IDT72V3644L15PF | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | CY7C43646V-15AC vs IDT72V3644L15PF |
IDT72V3646L15PF | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | CY7C43646V-15AC vs IDT72V3646L15PF |
CY7C43644AV-15AC | Cypress Semiconductor | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | CY7C43646V-15AC vs CY7C43644AV-15AC |
IDT72V3644L15PF8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | CY7C43646V-15AC vs IDT72V3644L15PF8 |
CY7C43646AV-15AC | Cypress Semiconductor | Check for Price | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | CY7C43646V-15AC vs CY7C43646AV-15AC |