Datasheets
CY7C4291-15JI by: Cypress Semiconductor

FIFO, 128KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for CY7C4291-15JI by Cypress Semiconductor

Overview of CY7C4291-15JI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72201L15JI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 5.0V
7201LA15JI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
72215LB15JI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

Part Details for CY7C4291-15JI

CY7C4291-15JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C4291-15JI Part Data Attributes

CY7C4291-15JI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C4291-15JI Cypress Semiconductor FIFO, 128KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Clock Frequency-Max (fCLK) 66 MHz
Cycle Time 15 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 1179648 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for CY7C4291-15JI

This table gives cross-reference parts and alternative options found for CY7C4291-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4291-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CY7C4291-25JCR Cypress Semiconductor Check for Price FIFO, 128KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291-25JCR
CY7C4291-10JI Cypress Semiconductor Check for Price FIFO, 128KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291-10JI
CY7C4291-10JXC Cypress Semiconductor Check for Price FIFO, 128KX9, 8ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291-10JXC
CY7C4291-25JI Cypress Semiconductor Check for Price FIFO, 128KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291-25JI
CY7C4291V-15JXC Cypress Semiconductor Check for Price FIFO, 128KX9, 10ns, Synchronous, CMOS, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291V-15JXC
CY7C4291V-25JC Cypress Semiconductor Check for Price FIFO, 128KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291V-25JC
CY7C4291V-25JCT Cypress Semiconductor Check for Price FIFO, 128KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291V-25JCT
CY7C4291-10JIR Cypress Semiconductor Check for Price FIFO, 128KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291-10JIR
CY7C4291V-15JIR Cypress Semiconductor Check for Price FIFO, 128KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291V-15JIR
CY7C4291V-25JCR Cypress Semiconductor Check for Price FIFO, 128KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 CY7C4291-15JI vs CY7C4291V-25JCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4291-15JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4291-15JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4291-15JI would you like to use for your alert(s)?
  • Please alert me when CY7C4291-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4291-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4291-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4291-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4291-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4291-15JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: