Part Details for CY7C4271-15LMBR by Cypress Semiconductor
Overview of CY7C4271-15LMBR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS |
Part Details for CY7C4271-15LMBR
CY7C4271-15LMBR CAD Models
CY7C4271-15LMBR Part Data Attributes
|
CY7C4271-15LMBR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4271-15LMBR
Cypress Semiconductor
FIFO, 32KX9, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 15 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 294912 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C4271-15LMBR
This table gives cross-reference parts and alternative options found for CY7C4271-15LMBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4271-15LMBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9763101QXX | FIFO, 32KX9, 10ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C4271-15LMBR vs 5962-9763101QXX |
5962-9736101QYA | FIFO, 32KX9, 10ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C4271-15LMBR vs 5962-9736101QYA |
5962-9763101QXA | FIFO, 32KX9, 10ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C4271-15LMBR vs 5962-9763101QXA |
5962-9736101QYX | FIFO, 32KX9, 10ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C4271-15LMBR vs 5962-9736101QYX |
5962-9736101QYAX | FIFO, 32KX9, 10ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C4271-15LMBR vs 5962-9736101QYAX |