Memory
CY7C4261-15JCR
Cypress Semiconductor
Description: FIFO, 16KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C4261-15JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C4261-15JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4261-15JCR by Cypress Semiconductor

CY7C4261-15JCR
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Cycle Time
15 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
147456 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C4261-15JCR
    Cypress Semiconductor
    FIFO, 16KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C4261-15JCR

This table gives cross-reference parts and alternative options found for CY7C4261-15JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4261-15JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4261-15JXC FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JXC
CY7C4261-15JI FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JI
CY7C4261-15JC FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JC
CY7C4261-15JCT FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JCT
Part Number Description Manufacturer Compare
CY7C4261-15JXC FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JXC
CY7C4261-15JIR FIFO, 16KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JIR
CY7C4261-15JC FIFO, 16KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-15JC
CY7C4261-35JCT FIFO, 16KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-35JCT
CY7C4261-35JIT FIFO, 16KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-35JIT
CY7C462A-15JI FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C462A-15JI
CY7C462A-15JIR FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C462A-15JIR
CY7C4261-10JCT FIFO, 16KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4261-15JCR vs CY7C4261-10JCT
SN74ACT7206L-15RJR 16KX9 OTHER FIFO, 15ns, PQCC32 Texas Instruments CY7C4261-15JCR vs SN74ACT7206L-15RJR
IDT7206L80J8 FIFO, 16KX9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4261-15JCR vs IDT7206L80J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4261-15JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4261-15JCR by Cypress Semiconductor

  • Please alert me when CY7C4261-15JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4261-15JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4261-15JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4261-15JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4261-15JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4261-15JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: