Memory
CY7C4251-25JI
Cypress Semiconductor
Description: FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C4251-25JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
7201LA25JI8 Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
7206L25JI8 Renesas Electronics Corporation 16K x 9 AsyncFIFO, 5.0V

CAD Models for CY7C4251-25JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4251-25JI by Cypress Semiconductor

CY7C4251-25JI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.035 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C4251-25JI
    Cypress Semiconductor
    FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C4251-25JI

This table gives cross-reference parts and alternative options found for CY7C4251-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4251-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72251L25JISCDS-W FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4251-25JI vs IDT72251L25JISCDS-W
IDT72251L25JSCDS-W FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4251-25JI vs IDT72251L25JSCDS-W
CY7C4251-25JC FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C4251-25JC
72251L25JISCDS-W FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4251-25JI vs 72251L25JISCDS-W
Part Number Description Manufacturer Compare
IDT7205L30JGB FIFO, 8KX9, 30ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4251-25JI vs IDT7205L30JGB
CY7C4251-15JXCT FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C4251-15JXCT
CY7C470-40JCR FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C470-40JCR
CY7C4251V-25JCT FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C4251V-25JCT
LH540205U-35 FIFO, 8KX9, 35ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp CY7C4251-25JI vs LH540205U-35
CY7C470-40JIR FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C470-40JIR
CY7C460A-10JCR FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C460A-10JCR
MT52C8K9B2EJ-35TR FIFO, 8KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc CY7C4251-25JI vs MT52C8K9B2EJ-35TR
IDT7205S80J FIFO, 8KX9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4251-25JI vs IDT7205S80J
CY7C460-25JCR FIFO, 8KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-25JI vs CY7C460-25JCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4251-25JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4251-25JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4251-25JI would you like to use for your alert(s)?
  • Please alert me when CY7C4251-25JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4251-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4251-25JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4251-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4251-25JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4251-25JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: