Memory
CY7C4235V-15ASXC
Description: 2K X 18 OTHER FIFO, 11 ns, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64

Overview of CY7C4235V-15ASXC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C4285V-15ASXC Rochester Electronics LLC CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp

CAD Models for CY7C4235V-15ASXC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4235V-15ASXC by Rochester Electronics LLC

CY7C4235V-15ASXC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
64
Reach Compliance Code
unknown
Access Time-Max
11 ns
Additional Feature
RETRANSMIT
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
Length
10 mm
Memory Density
36864 bit
Memory Width
18
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
10 mm
Want to compare parts?
  1. CY7C4235V-15ASXC
    Rochester Electronics LLC
    2K X 18 OTHER FIFO, 11 ns, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64
    VS

Alternate Parts for CY7C4235V-15ASXC

This table gives cross-reference parts and alternative options found for CY7C4235V-15ASXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4235V-15ASXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4235V-15ASC 2K X 18 OTHER FIFO, 11 ns, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Rochester Electronics LLC CY7C4235V-15ASXC vs CY7C4235V-15ASC
CY7C4235V-15ASXC FIFO, 2KX18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235V-15ASXC
Part Number Description Manufacturer Compare
CY7C4235-15AIT FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-15AIT
IDT72235LB50PF FIFO, 2KX18, 25ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc CY7C4235V-15ASXC vs IDT72235LB50PF
SN74V235-10PAG 2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 Texas Instruments CY7C4235V-15ASXC vs SN74V235-10PAG
SN74V235-20PAG 2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 Texas Instruments CY7C4235V-15ASXC vs SN74V235-20PAG
CY7C4235-15AC FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-15AC
CY7C4235-10ASC FIFO, 2KX18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-10ASC
CY7C4235-10ASI FIFO, 2KX18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-10ASI
CY7C4235-15AI FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-15AI
CY7C4235-15AXC FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235-15AXC
CY7C4235V-15ASXC FIFO, 2KX18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 Cypress Semiconductor CY7C4235V-15ASXC vs CY7C4235V-15ASXC

Related Parts for CY7C4235V-15ASXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4235V-15ASXC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4235V-15ASXC by Rochester Electronics LLC

  • Please alert me when CY7C4235V-15ASXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4235V-15ASXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4235V-15ASXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4235V-15ASXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4235V-15ASXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4235V-15ASXC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: