Part Details for CY7C4225-25JIT by Cypress Semiconductor
Overview of CY7C4225-25JIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C4225-25JIT
CY7C4225-25JIT CAD Models
CY7C4225-25JIT Part Data Attributes
|
CY7C4225-25JIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4225-25JIT
Cypress Semiconductor
FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C4225-25JIT
This table gives cross-reference parts and alternative options found for CY7C4225-25JIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4225-25JIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7801-15FN | 1KX18 OTHER FIFO, 15ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | CY7C4225-25JIT vs SN74ACT7801-15FN |
CY7C4225-25JI | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4225-25JIT vs CY7C4225-25JI |
QS72225-25J | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, | Quality Semiconductor Inc | CY7C4225-25JIT vs QS72225-25J |
CY7C4225-25JIR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4225-25JIT vs CY7C4225-25JIR |
SN74ACT7801-15FNR | 1KX18 OTHER FIFO, 15ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | CY7C4225-25JIT vs SN74ACT7801-15FNR |
CY7C4225-25JC | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4225-25JIT vs CY7C4225-25JC |
LH540225U25 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | CY7C4225-25JIT vs LH540225U25 |
SN74ACT7811-15FN | 1KX18 OTHER FIFO, 15ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | CY7C4225-25JIT vs SN74ACT7811-15FN |