Memory
CY7C421-65VI
Cypress Semiconductor
Description: FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of CY7C421-65VI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C421-65VI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-65VI by Cypress Semiconductor

CY7C421-65VI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
12.5 MHz
Cycle Time
80 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.91 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY7C421-65VI
    Cypress Semiconductor
    FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for CY7C421-65VI

This table gives cross-reference parts and alternative options found for CY7C421-65VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-65VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C421-65VCR FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C421-65VI vs CY7C421-65VCR
CY7C421-65VC FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 Cypress Semiconductor CY7C421-65VI vs CY7C421-65VC
Part Number Description Manufacturer Compare
MK45H01K-50 512X9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY7C421-65VI vs MK45H01K-50
CMUI-67201AL-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Atmel Corporation CY7C421-65VI vs CMUI-67201AL-20
DS2009R-120 FIFO, 512X9, 120ns, Asynchronous, CMOS, PQCC32, Dallas Semiconductor CY7C421-65VI vs DS2009R-120
CY7C421-30VIR FIFO, 512X9, 30ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C421-65VI vs CY7C421-30VIR
74ACT725QCXR FIFO, 512X9, Asynchronous, CMOS, PQCC32, PLASTIC, CC-32 Fairchild Semiconductor Corporation CY7C421-65VI vs 74ACT725QCXR
MT52C9007EJ-35ITTR FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc CY7C421-65VI vs MT52C9007EJ-35ITTR
CY7C421-30JCT FIFO, 512X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-65VI vs CY7C421-30JCT
ALUI-67201L-55 FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS CY7C421-65VI vs ALUI-67201L-55
ALUI-67201V-65 FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28 Matra MHS CY7C421-65VI vs ALUI-67201V-65
74ACT725QCQR FIFO, 512X9, Asynchronous, CMOS, PQCC32, PLASTIC, CC-32 Fairchild Semiconductor Corporation CY7C421-65VI vs 74ACT725QCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-65VI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-65VI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C421-65VI would you like to use for your alert(s)?
  • Please alert me when CY7C421-65VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C421-65VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-65VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C421-65VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-65VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-65VI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: