Part Details for CY7C421-65LMB by Cypress Semiconductor
Overview of CY7C421-65LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C421-65LMB
CY7C421-65LMB CAD Models
CY7C421-65LMB Part Data Attributes
|
CY7C421-65LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C421-65LMB
Cypress Semiconductor
FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
Cycle Time | 80 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C421-65LMB
This table gives cross-reference parts and alternative options found for CY7C421-65LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-65LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA65LB | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C421-65LMB vs IDT7201LA65LB |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 | Integrated Device Technology Inc | CY7C421-65LMB vs 5962-8986302ZX |
5962-8986302ZC | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Temic Semiconductors | CY7C421-65LMB vs 5962-8986302ZC |
5962-8986302ZA | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C421-65LMB vs 5962-8986302ZA |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 | Cypress Semiconductor | CY7C421-65LMB vs 5962-8986302ZX |
5962-8986302ZA | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Cypress Semiconductor | CY7C421-65LMB vs 5962-8986302ZA |