Memory
CY7C421-25VC
Description: FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28

Overview of CY7C421-25VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C421-25VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 512 x 9, Asynchronous, 28 Pin, Plastic, SOJ 48
  • 1 $10.5000
  • 5 $5.2500
  • 39 $4.5500
$4.5500 / $10.5000 Buy Now
Quest Components FIFO, 512 x 9, Asynchronous, 28 Pin, Plastic, SOJ 76
  • 1 $6.8100
  • 16 $4.5400
  • 56 $4.1995
$4.1995 / $6.8100 Buy Now
Quest Components FIFO, 512 x 9, Asynchronous, 28 Pin, Plastic, SOJ 2
  • 1 $12.9454
  • 3 $12.0824
$12.0824 / $12.9454 Buy Now

CAD Models for CY7C421-25VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-25VC by Cypress Semiconductor

CY7C421-25VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.300 INCH, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.57 MHz
Cycle Time
35 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.907 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY7C421-25VC
    Cypress Semiconductor
    FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
    VS

Alternate Parts for CY7C421-25VC

This table gives cross-reference parts and alternative options found for CY7C421-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C421-25VCR FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C421-25VC vs CY7C421-25VCR
MT52C9007DJ-25TR FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Micron Technology Inc CY7C421-25VC vs MT52C9007DJ-25TR
CY7C421-25VIR FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C421-25VC vs CY7C421-25VIR
Part Number Description Manufacturer Compare
MU9C7201-65EC FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32 Music Semiconductors Inc CY7C421-25VC vs MU9C7201-65EC
AMUI-67201AV-55:RD FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs AMUI-67201AV-55:RD
IMUI-67201AV-45SHXXX:R FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs IMUI-67201AV-45SHXXX:R
CY7C441-14VCR FIFO, 512X9, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C421-25VC vs CY7C441-14VCR
CMUI-67201AL-20SHXXX:RD FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs CMUI-67201AL-20SHXXX:RD
ALUI-67201AV-25SHXXX:R FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs ALUI-67201AV-25SHXXX:R
AMUI-67201AV-35SHXXX:R FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs AMUI-67201AV-35SHXXX:R
72V211L20JG FIFO, 512X9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C421-25VC vs 72V211L20JG
CMUI-67201AV-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS CY7C421-25VC vs CMUI-67201AV-25SHXXX
ILUI-67201AV-55SHXXX FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 Atmel Corporation CY7C421-25VC vs ILUI-67201AV-55SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-25VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-25VC by Cypress Semiconductor

  • Please alert me when CY7C421-25VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C421-25VC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-25VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C421-25VC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-25VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-25VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: