Memory
CY7C421-10JXC
Description: 512 X 9 OTHER FIFO, 10 ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of CY7C421-10JXC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C421-10JXC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-10JXC by Rochester Electronics LLC

CY7C421-10JXC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
10 ns
Additional Feature
RETRANSMIT
Cycle Time
20 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4608 bit
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.43 mm
Want to compare parts?
  1. CY7C421-10JXC
    Rochester Electronics LLC
    512 X 9 OTHER FIFO, 10 ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C421-10JXC

This table gives cross-reference parts and alternative options found for CY7C421-10JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-10JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L8C201JI10 FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc CY7C421-10JXC vs L8C201JI10
CY7C421-10JCR FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JCR
CY7C421-10JC 512 X 9 OTHER FIFO, 10 ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C421-10JXC vs CY7C421-10JC
CY7C421-10JC FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JC
CY7C421-10JXC FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JXC
L8C201JC10 FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc CY7C421-10JXC vs L8C201JC10
Part Number Description Manufacturer Compare
CY7C421-10JCR FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JCR
CY7C421-10JC 512 X 9 OTHER FIFO, 10 ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C421-10JXC vs CY7C421-10JC
CY7C421-10JXC FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JXC
L8C201JC10 FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc CY7C421-10JXC vs L8C201JC10
L8C201JI10 FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc CY7C421-10JXC vs L8C201JI10
CY7C421-10JC FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-10JXC vs CY7C421-10JC

Related Parts for CY7C421-10JXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-10JXC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-10JXC by Rochester Electronics LLC

  • Please alert me when CY7C421-10JXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C421-10JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-10JXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C421-10JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-10JXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-10JXC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: