Part Details for CY7C4205-10ASC by Cypress Semiconductor
Overview of CY7C4205-10ASC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C4205-10ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 626 |
|
RFQ | ||
|
Quest Components | FIFO, 256 x 18, Synchronous, 64 Pin, Plastic, QFP | 500 |
|
$9.7965 / $18.6600 | Buy Now |
Part Details for CY7C4205-10ASC
CY7C4205-10ASC CAD Models
CY7C4205-10ASC Part Data Attributes
|
CY7C4205-10ASC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4205-10ASC
Cypress Semiconductor
FIFO, 256X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CY7C4205-10ASC
This table gives cross-reference parts and alternative options found for CY7C4205-10ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4205-10ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72615L25PF9 | FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT72615L25PF9 |
IDT7225LB25PFGI | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT7225LB25PFGI |
IDT72615L50PFG8 | FIFO, 512X18, 25ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT72615L50PFG8 |
72615L20PFI | Bi-Directional FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs 72615L20PFI |
CY7C4205-15ASI | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | CY7C4205-10ASC vs CY7C4205-15ASI |
IDT72615L25PF8 | Bi-Directional FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT72615L25PF8 |
IDT72615L35PFG | FIFO, 512X18, 21ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT72615L35PFG |
IDT72605L20PFG | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs IDT72605L20PFG |
CY7C4205-25AC | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C4205-10ASC vs CY7C4205-25AC |
72615L35PFI | Bi-Directional FIFO, 1KX18, 21ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4205-10ASC vs 72615L35PFI |