Datasheets
CY7C4201-35JI by: Cypress Semiconductor

FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for CY7C4201-35JI by Cypress Semiconductor

Overview of CY7C4201-35JI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C4201-35JI

CY7C4201-35JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C4201-35JI Part Data Attributes:

CY7C4201-35JI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C4201-35JI Cypress Semiconductor FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns
Clock Frequency-Max (fCLK) 28.6 MHz
Cycle Time 35 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 32
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.035 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for CY7C4201-35JI

This table gives cross-reference parts and alternative options found for CY7C4201-35JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4201-35JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C4201-35JC FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-35JC
IDT72201L35J FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4201-35JI vs IDT72201L35J
CY7C4201-35JIT FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-35JIT
Part Number Description Manufacturer Compare
SN74ACT7200L-15RJR 256X9 OTHER FIFO, 15ns, PQCC32 Texas Instruments CY7C4201-35JI vs SN74ACT7200L-15RJR
IDT7200L25JGI FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4201-35JI vs IDT7200L25JGI
CY7C419-15JXCT FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C419-15JXCT
IDT7280L30JB FIFO, 256X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C4201-35JI vs IDT7280L30JB
CY7C419-30JCR FIFO, 256X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C419-30JCR
CY7C419-20JIR FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C419-20JIR
CY7C4201-25JIT FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-25JIT
CY7C4201-25JC FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-25JC
CY7C4201-35JC FIFO, 256X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-35JC
CY7C4201-25JCT FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4201-35JI vs CY7C4201-25JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4201-35JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4201-35JI by Cypress Semiconductor

  • Please alert me when CY7C4201-35JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C4201-35JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4201-35JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C4201-35JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4201-35JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4201-35JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: