Part Details for CY7C4141KV13-667FCXC by Cypress Semiconductor
Overview of CY7C4141KV13-667FCXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C4141KV13-667FCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8426
|
Newark | Sram, 144Mbit, 667Mhz, Fcbga-361, Memory Size:144Mbit, Sram Memory Configuration:4M X 36Bit, Supply Voltage Range:1.26V To 1.34V, Memory Case Style:Fbga, No. Of Pins:361Pins, Access Time:50Ns, Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C4141KV13-667FCXC RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10 |
|
RFQ |
Part Details for CY7C4141KV13-667FCXC
CY7C4141KV13-667FCXC CAD Models
CY7C4141KV13-667FCXC Part Data Attributes
|
CY7C4141KV13-667FCXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4141KV13-667FCXC
Cypress Semiconductor
QDR SRAM, 4MX36, CMOS, PBGA361, 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 361 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.765 mm | |
Supply Voltage-Max (Vsup) | 1.34 V | |
Supply Voltage-Min (Vsup) | 1.26 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |