Part Details for CY7C389A-0BGC by Cypress Semiconductor
Overview of CY7C389A-0BGC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Telecommunications
Automotive
Part Details for CY7C389A-0BGC
CY7C389A-0BGC CAD Models
CY7C389A-0BGC Part Data Attributes:
|
CY7C389A-0BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C389A-0BGC
Cypress Semiconductor
Field Programmable Gate Array, 1152 CLBs, 12000 Gates, CMOS, PBGA313, BGA-313
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 313 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OTP BASED | |
JESD-30 Code | S-PBGA-B313 | |
Number of CLBs | 1152 | |
Number of Equivalent Gates | 12000 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1152 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |