Part Details for CY7C374-66AC by Cypress Semiconductor
Overview of CY7C374-66AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1GT66ACME-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, CMPAK, / | |
74LV1G66ACME-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, CMPAK, / |
Part Details for CY7C374-66AC
CY7C374-66AC CAD Models
CY7C374-66AC Part Data Attributes
|
CY7C374-66AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C374-66AC
Cypress Semiconductor
Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C374-66AC
This table gives cross-reference parts and alternative options found for CY7C374-66AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C374-66AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C374I-83AI | Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C374I-83AI |
CY7C373I-100AC | Flash PLD, 12ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C373I-100AC |
CY7C374I-66AI | Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C374I-66AI |
CY7C374-83AC | Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C374-83AC |
CY7C374L-66AC | Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C374L-66AC |
CY7C373I-66AI | Flash PLD, 20ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C373I-66AI |
CY7C373-100AC | Flash PLD, 16ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C373-100AC |
CY7C373I-83AI | Flash PLD, 15ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C373I-83AI |
CY7C373-66AI | Flash PLD, 24ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C373-66AI |
CY7C374-100AC | Flash PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C374-66AC vs CY7C374-100AC |