Part Details for CY7C344B-10JCR by Cypress Semiconductor
Overview of CY7C344B-10JCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C344B-10JCR
CY7C344B-10JCR CAD Models
CY7C344B-10JCR Part Data Attributes
|
CY7C344B-10JCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C344B-10JCR
Cypress Semiconductor
OT PLD, 16ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY PIA; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7C344B-10JCR
This table gives cross-reference parts and alternative options found for CY7C344B-10JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C344B-10JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C344-15JC | OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C344B-10JCR vs CY7C344-15JC |
EPM5032LC28-17 | OT PLD, 17ns, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | CY7C344B-10JCR vs EPM5032LC28-17 |
CY7C344B-15HC | UV PLD, 15ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C344B-10JCR vs CY7C344B-15HC |
EPM5032PC28-17 | OT PLD, 17ns, CMOS, PDIP28, PLASTIC, DIP-28 | Altera Corporation | CY7C344B-10JCR vs EPM5032PC28-17 |
EPM5032SC28-15 | OT PLD, 15ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | CY7C344B-10JCR vs EPM5032SC28-15 |