Part Details for CY7C341B-30RC by Cypress Semiconductor
Overview of CY7C341B-30RC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C341B-30RC
CY7C341B-30RC CAD Models
CY7C341B-30RC Part Data Attributes
|
CY7C341B-30RC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C341B-30RC
Cypress Semiconductor
UV PLD, 59ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | WINDOWED, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 27 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 192 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 59 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for CY7C341B-30RC
This table gives cross-reference parts and alternative options found for CY7C341B-30RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C341B-30RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACHLV210-18JI | EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C341B-30RC vs MACHLV210-18JI |
CY7C346-25JC | OT PLD, 52ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C341B-30RC vs CY7C346-25JC |
CY7C342B-15HI | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | CY7C341B-30RC vs CY7C342B-15HI |
CY7C374-66YMB | Flash PLD, 20ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | CY7C341B-30RC vs CY7C374-66YMB |
CY7C373-20YMB | Flash PLD, 20ns, 64-Cell, CMOS, CQCC84, | Cypress Semiconductor | CY7C341B-30RC vs CY7C373-20YMB |
CY7C342B-15HC | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | CY7C341B-30RC vs CY7C342B-15HC |
MACHLV210-18JI | EE PLD, 25.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C341B-30RC vs MACHLV210-18JI |
CY7C374-15JC | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, | Cypress Semiconductor | CY7C341B-30RC vs CY7C374-15JC |
M4-32/32-10JC | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C341B-30RC vs M4-32/32-10JC |
CY7C341B-25RMB | UV PLD, 52ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C341B-30RC vs CY7C341B-25RMB |