Part Details for CY7C335-50HMB by Teledyne e2v
Overview of CY7C335-50HMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY7C335-50HMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C335-50HMB
|
Avnet Americas | PROG. LOGIC DEVICE, UV ERASABLE, 12 MACR - Trays (Alt: CY7C335-50HMB) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for CY7C335-50HMB
CY7C335-50HMB CAD Models
CY7C335-50HMB Part Data Attributes
|
CY7C335-50HMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CY7C335-50HMB
Teledyne e2v
Programmable Logic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-J28 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 12 | |
Number of Inputs | 24 | |
Number of Macro Cells | 12 | |
Number of Outputs | 12 | |
Number of Product Terms | 256 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 9 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY7C335-50HMB
This table gives cross-reference parts and alternative options found for CY7C335-50HMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C335-50HMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451001MYX | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C335-50HMB vs 5962-9451001MYX |