Memory
CY7C293A-35QMB
Cypress Semiconductor
Description: UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, LCC-28

Overview of CY7C293A-35QMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for CY7C293A-35QMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C293A-35QMB by Cypress Semiconductor

CY7C293A-35QMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
WINDOWED, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
35 ns
Additional Feature
POWER SWITCHED PROM
I/O Type
COMMON
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.794 mm
Standby Current-Max
0.04 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C293A-35QMB
    Cypress Semiconductor
    UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, LCC-28
    VS

Alternate Parts for CY7C293A-35QMB

This table gives cross-reference parts and alternative options found for CY7C293A-35QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C293A-35QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C191-35LCB UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 AMD CY7C293A-35QMB vs AM27C191-35LCB
AM27C191-35/B3A UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 AMD CY7C293A-35QMB vs AM27C191-35/B3A
AM27C191-35LC UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 AMD CY7C293A-35QMB vs AM27C191-35LC
Part Number Description Manufacturer Compare
27HC191L-40/K 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc CY7C293A-35QMB vs 27HC191L-40/K
AM27C191-45/BKA UVPROM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, FP-24 AMD CY7C293A-35QMB vs AM27C191-45/BKA
CY7C291-50QMB UVPROM, 2KX8, 50ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor CY7C293A-35QMB vs CY7C291-50QMB
AM27C191-35LC UVPROM, 2KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 AMD CY7C293A-35QMB vs AM27C191-35LC
CY7C245A-18QMB UVPROM, 2KX8, 12ns, CMOS, CQCC28, WINDOWED, LCC-28 Cypress Semiconductor CY7C293A-35QMB vs CY7C245A-18QMB
27HC291-45/K 2K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc CY7C293A-35QMB vs 27HC291-45/K
27HC291-35I/K 2K X 8 UVPROM, 35 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc CY7C293A-35QMB vs 27HC291-35I/K
27HC291-35/K 2K X 8 UVPROM, 35 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc CY7C293A-35QMB vs 27HC291-35/K
27HC291L-45/K 2K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc CY7C293A-35QMB vs 27HC291L-45/K
AM27C191-35/BKA UVPROM, 2KX8, 35ns, CMOS, CDFP24, CERAMIC, FP-24 AMD CY7C293A-35QMB vs AM27C191-35/BKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C293A-35QMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C293A-35QMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C293A-35QMB would you like to use for your alert(s)?
  • Please alert me when CY7C293A-35QMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C293A-35QMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C293A-35QMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C293A-35QMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C293A-35QMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C293A-35QMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: