Part Details for CY7C291A-20JCR by Cypress Semiconductor
Overview of CY7C291A-20JCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C291A-20JCR
CY7C291A-20JCR CAD Models
CY7C291A-20JCR Part Data Attributes
|
CY7C291A-20JCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C291A-20JCR
Cypress Semiconductor
OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQCC-J28 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY7C291A-20JCR
This table gives cross-reference parts and alternative options found for CY7C291A-20JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291A-20JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C293A-20JIR | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C293A-20JIR |
CY7C293A-20JCT | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C293A-20JCT |
AM27S47AJC | OTP ROM, 2KX8, 20ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C291A-20JCR vs AM27S47AJC |
CY7C293A-20JCR | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C293A-20JCR |
CY7C291A-20JIT | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C291A-20JIT |
53RA1681ANL | OTP ROM, 2KX8, 20ns, MOS, PQCC28, PLASTIC, LCC-28 | AMD | CY7C291A-20JCR vs 53RA1681ANL |
CY7C293A-20JIT | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C293A-20JIT |
CY7C291A-20JCT | OTP ROM, 2KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291A-20JCR vs CY7C291A-20JCT |