Part Details for CY7C272-30DI by Cypress Semiconductor
Overview of CY7C272-30DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C272-30DI
CY7C272-30DI CAD Models
CY7C272-30DI Part Data Attributes
|
CY7C272-30DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C272-30DI
Cypress Semiconductor
OTP ROM, 16KX16, 30ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-GDIP-T40 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C272-30DI
This table gives cross-reference parts and alternative options found for CY7C272-30DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C272-30DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C272-30WI | Cypress Semiconductor | Check for Price | UVPROM, 16KX16, 30ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | CY7C272-30DI vs CY7C272-30WI |
CY7C272-25WC | Cypress Semiconductor | Check for Price | UVPROM, 16KX16, 25ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | CY7C272-30DI vs CY7C272-25WC |
CY7C273-45PI | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | CY7C272-30DI vs CY7C273-45PI |
Q27C203-55V10 | Intel Corporation | Check for Price | OTP ROM, 16KX16, 50ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40 | CY7C272-30DI vs Q27C203-55V10 |
CY7C273-45WC | Cypress Semiconductor | Check for Price | UVPROM, 16KX16, 45ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | CY7C272-30DI vs CY7C273-45WC |
CY7C272-30PI | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 30ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | CY7C272-30DI vs CY7C272-30PI |
T27C203-55V05 | Intel Corporation | Check for Price | OTP ROM, 16KX16, 50ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40 | CY7C272-30DI vs T27C203-55V05 |
CY7C273-45DI | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 45ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | CY7C272-30DI vs CY7C273-45DI |
27HC1616L-70/J | Microchip Technology Inc | Check for Price | 16K X 16 UVPROM, 70 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | CY7C272-30DI vs 27HC1616L-70/J |
L27C203-55V10 | Intel Corporation | Check for Price | OTP ROM, 16KX16, 50ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40 | CY7C272-30DI vs L27C203-55V10 |