Datasheets
CY7C271-55JCT by: Cypress Semiconductor

OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for CY7C271-55JCT by Cypress Semiconductor

Overview of CY7C271-55JCT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Part Details for CY7C271-55JCT

CY7C271-55JCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C271-55JCT Part Data Attributes

CY7C271-55JCT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C271-55JCT Cypress Semiconductor OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 55 ns
Additional Feature POWER SWITCHED PROM
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for CY7C271-55JCT

This table gives cross-reference parts and alternative options found for CY7C271-55JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C271-55JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C271A-55JIT OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271A-55JIT
CY7C274-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C274-55JI
CY7C271-55JIT OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271-55JIT
CY27H256-55JCR OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27H256-55JCR
CY7C279-55JC OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C279-55JC
CY7C271-55JCR OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271-55JCR
AT27C256R-55JIT/R OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY7C271-55JCT vs AT27C256R-55JIT/R
CY27H256-55JCT OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27H256-55JCT
CY27H256-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27H256-55JI
CY7C271A-55JIR OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271A-55JIR
Part Number Description Manufacturer Compare
CY27C256-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27C256-55JI
AM27C256-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY7C271-55JCT vs AM27C256-55JI
CY7C271-55JCR OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271-55JCR
CY27C256A-55JC OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27C256A-55JC
CY7C274-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C274-55JI
CY7C271A-55JIT OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271A-55JIT
CY27C256-55JCT OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27C256-55JCT
CY7C271A-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C271A-55JI
CY27C256-55JIR OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY27C256-55JIR
CY7C279-55JI OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C271-55JCT vs CY7C279-55JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C271-55JCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C271-55JCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C271-55JCT would you like to use for your alert(s)?
  • Please alert me when CY7C271-55JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C271-55JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C271-55JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C271-55JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C271-55JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C271-55JCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: