Part Details for CY7C271-45JCT by Cypress Semiconductor
Overview of CY7C271-45JCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C271-45JCT
CY7C271-45JCT CAD Models
CY7C271-45JCT Part Data Attributes
|
CY7C271-45JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C271-45JCT
Cypress Semiconductor
OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C271-45JCT
This table gives cross-reference parts and alternative options found for CY7C271-45JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C271-45JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C274-45JCT | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY7C274-45JCT |
CY27C256-45JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY27C256-45JI |
CY7C274-45JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY7C274-45JI |
M27C256B-45K1TR | STMicroelectronics | Check for Price | 32KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs M27C256B-45K1TR |
AT27C256R-45JJ | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | CY7C271-45JCT vs AT27C256R-45JJ |
CY7C274-45JIT | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY7C274-45JIT |
CY27C256-45JCR | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY27C256-45JCR |
CY7C279-45JC | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY7C279-45JC |
CY27C256A-45JC | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C271-45JCT vs CY27C256A-45JC |