Part Details for CY7C271-35DI by Cypress Semiconductor
Overview of CY7C271-35DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C271-35DI
CY7C271-35DI CAD Models
CY7C271-35DI Part Data Attributes:
|
CY7C271-35DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C271-35DI
Cypress Semiconductor
OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C271-35DI
This table gives cross-reference parts and alternative options found for CY7C271-35DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C271-35DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP7C271-35PI | OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | e2v technologies | CY7C271-35DI vs QP7C271-35PI |
QP7C271-35PC | OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | e2v technologies | CY7C271-35DI vs QP7C271-35PC |
CY7C279-35PI | OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C271-35DI vs CY7C279-35PI |
CY7C271-35DMB | OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | CY7C271-35DI vs CY7C271-35DMB |
QP7C271-35DMB | OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | e2v technologies | CY7C271-35DI vs QP7C271-35DMB |
WS57C256F-35P | 32KX8 OTPROM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | CY7C271-35DI vs WS57C256F-35P |
CY7C274-35PI | OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C271-35DI vs CY7C274-35PI |
CY7C279-35PC | OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C271-35DI vs CY7C279-35PC |
5962-9316606MUA | OTP ROM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | CY7C271-35DI vs 5962-9316606MUA |
CY7C279-35DI | OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | CY7C271-35DI vs CY7C279-35DI |